Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5294Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9125
Product Range73230 Series
Your Part Number
195 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.120 |
Price for:Each
Minimum: 1
Multiple: 1
$13.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5294Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9125
Product Range73230 Series
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial48"
Cable Length - Metric1.22m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance-
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
1.22m
Connector Type A
BNC Plug
Impedance
-
Product Range
73230 Series
Cable Length - Imperial
48"
Coaxial Cable Type
RG58
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
