Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5322Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9140
Product Range73230 Series
Your Part Number
184 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5322Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9140
Product Range73230 Series
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Imperial10.17ft
Cable Length - Metric3.1m
Coaxial Cable TypeRG174/U
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Cable Length - Metric
3.1m
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
10.17ft
Coaxial Cable Type
RG174/U
Connector Type B
MCX Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
