Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5354Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9158
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
| 5+ | $17.140 |
| 10+ | $16.030 |
| 25+ | $14.960 |
| 50+ | $13.910 |
| 100+ | $13.360 |
| 250+ | $12.420 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG178B/U
Connector Type B
MMCX Plug
Cable Length - Metric
914.4mm
Connector Type A
MMCX Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
