Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5364Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9165
Product Range73230 Series
Your Part Number
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 5+ | $11.890 |
| 10+ | $10.910 |
| 25+ | $10.230 |
| 50+ | $9.750 |
| 100+ | $9.290 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5364Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9165
Product Range73230 Series
Cable Length - Imperial36"
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance-
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
MMCX Plug
Impedance
-
Product Range
73230 Series
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG316
Connector Type B
MMCX Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
