Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5410Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9177
Your Part Number
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
| 5+ | $16.180 |
| 10+ | $14.870 |
| 25+ | $13.930 |
| 50+ | $13.270 |
| 100+ | $12.640 |
| 250+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$17.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5410Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9177
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRD316
Connector Type ASMA Plug
Connector Type BSMA Right Angle Plug
Impedance-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
-
Connector to Connector
SMA Plug to 90° SMA Plug
Coaxial Cable Type
RD316
Connector Type B
SMA Right Angle Plug
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
