Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5411Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9178
Product Range73230 Series
Your Part Number
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.030 |
| 5+ | $14.840 |
| 10+ | $13.640 |
| 25+ | $12.780 |
| 50+ | $12.170 |
| 100+ | $11.580 |
| 250+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$16.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5411Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK9178
Product Range73230 Series
Cable Length - Metric304.8mm
Coaxial Cable TypeRD316
Connector Type ASMA Plug
Connector Type BSMA Right Angle Plug
Product Range73230 Series
Technical Specifications
Cable Length - Metric
304.8mm
Connector Type A
SMA Plug
Product Range
73230 Series
Coaxial Cable Type
RD316
Connector Type B
SMA Right Angle Plug
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
