Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5973Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK9199
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.870 |
| 5+ | $15.940 |
| 10+ | $14.990 |
| 25+ | $14.220 |
| 50+ | $14.020 |
| 100+ | $12.360 |
| 250+ | $11.730 |
Price for:Each
Minimum: 1
Multiple: 1
$16.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5973Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK9199
Product Range73230 Series
Cable Length - Imperial48"
Cable Length - Metric1.22m
Connector Type AMCX Plug
Connector Type AMCX Plug
Connector Type BMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
48"
Connector Type A
MCX Plug
Connector Type B
MCX Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
1.22m
Connector Type A
MCX Plug
Connector Type B
MCX Plug
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
