Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6120Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82AK3527
Product Range73230 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.150 |
| 50+ | $18.480 |
| 100+ | $17.120 |
| 250+ | $16.060 |
| 500+ | $15.160 |
Price for:Each
Minimum: 1
Multiple: 1
$20.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6120Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82AK3527
Product Range73230 Series
Connector to ConnectorMHF I Plug to SMA Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type1.37mm
Connector Type AIPEX MHF1 LK Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MHF I Plug to SMA Bulkhead Jack
Cable Length - Metric
305mm
Connector Type A
IPEX MHF1 LK Plug
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Alternatives for 73230-6120
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
