Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73251-0621Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AK9286
Product Range73251 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.560 |
| 5+ | $11.200 |
| 10+ | $10.880 |
| 25+ | $10.240 |
| 50+ | $9.830 |
| 100+ | $9.420 |
| 250+ | $8.790 |
Price for:Each
Minimum: 1
Multiple: 1
$11.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-0621Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AK9286
Product Range73251 Series
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingThrough Hole Mount
Product Range73251 Series
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
-
Product Range
73251 Series
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
