Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.470 |
| 5+ | $31.890 |
| 10+ | $30.330 |
| 25+ | $29.380 |
| 50+ | $27.810 |
| 100+ | $26.710 |
| 250+ | $25.930 |
Price for:Each
Minimum: 1
Multiple: 1
$33.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-1851Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AH8906
Product Range73251
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max27GHz
Connector MountingPanel Mount
Product Range73251
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
27GHz
Product Range
73251
Coaxial Termination
Compression
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

