Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73283-0331Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.46AM3340
Product Range73283 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $328.720 |
| 5+ | $319.460 |
| 10+ | $310.430 |
| 25+ | $291.860 |
| 50+ | $287.250 |
Price for:Each
Minimum: 1
Multiple: 1
$328.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73283-0331Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.46AM3340
Product Range73283 Series
D Sub Connector AHigh Density D Sub
Convert From GenderPlug
Convert From Positions26Positions
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions26Positions
Product Range73283 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
26Positions
Convert To Gender
Receptacle
Product Range
73283 Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
High Density D Sub
Convert To Positions
26Positions
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
