Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73412-0232Copy
Newark Part No.44AJ9181
Product Range73412 Series
Your Part Number
329 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $4.780 |
| 25+ | $4.410 |
| 50+ | $4.330 |
| 100+ | $4.150 |
| 250+ | $3.920 |
| 500+ | $3.580 |
| 1000+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73412-0232Copy
Newark Part No.44AJ9181
Product Range73412 Series
Cable Length - Imperial2.6"
Connector to Connector90° MCRF Plug to 90° MCRF Plug
Cable Length - Metric65mm
Coaxial Cable Type1.13mm
Connector Type AMCRF Right Angle Plug
Connector Type BMCRF Right Angle Plug
Impedance50ohm
Jacket ColorGray
Product Range73412 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
2.6"
Cable Length - Metric
65mm
Connector Type A
MCRF Right Angle Plug
Impedance
50ohm
Product Range
73412 Series
Connector to Connector
90° MCRF Plug to 90° MCRF Plug
Coaxial Cable Type
1.13mm
Connector Type B
MCRF Right Angle Plug
Jacket Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
