Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-3640Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM4461
Product Range73366 Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 5+ | $8.430 |
| 10+ | $8.000 |
| 25+ | $7.590 |
| 50+ | $7.050 |
| 100+ | $6.500 |
| 250+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-3640Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM4461
Product Range73366 Series
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range73366 Series
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
73366 Series
Coaxial Termination
Crimp
Coaxial Cable Type
RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
