Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76134-9001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.32AH8560
Product RangeVHDM H 76134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.850 |
| 5+ | $28.430 |
| 10+ | $27.030 |
| 25+ | $26.190 |
| 50+ | $24.770 |
| 100+ | $23.790 |
| 250+ | $23.080 |
Price for:Each
Minimum: 1
Multiple: 1
$29.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76134-9001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.32AH8560
Product RangeVHDM H 76134
Product RangeVHDM H 76134
No. of Contacts80Contacts
Pitch Spacing-
GenderHeader
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VHDM H 76134
Pitch Spacing
-
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
80Contacts
Gender
Header
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 76134-9001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
