Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76829-0112Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC3294
Product RangeMega-Fit 76829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 10+ | $6.930 |
| 25+ | $6.550 |
| 50+ | $6.170 |
| 100+ | $5.820 |
| 250+ | $5.360 |
| 500+ | $5.070 |
| 1000+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76829-0112Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC3294
Product RangeMega-Fit 76829
Connector SystemsPower, Wire-to-Board
Pitch Spacing5.7mm
No. of Rows2Rows
GenderHeader
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMega-Fit 76829
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
No. of Contacts
12Contacts
Product Range
Mega-Fit 76829
Contact Material
Copper
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
5.7mm
Gender
Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
