Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83424-9062Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92AJ7824
Product Range83424 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.210 |
| 5+ | $101.600 |
| 10+ | $96.990 |
| 25+ | $93.870 |
| 50+ | $91.280 |
| 100+ | $83.670 |
Price for:Each
Minimum: 1
Multiple: 1
$106.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83424-9062Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92AJ7824
Product Range83424 Series
Connector to ConnectorCMD Receptacle to D Subminiature Pin, 25 Way
No. of Positions25Positions
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range83424 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CMD Receptacle to D Subminiature Pin, 25 Way
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
No. of Positions
25Positions
Cable Length - Metric
1.83m
Product Range
83424 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
