Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87568-1493Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37AC1355
Product RangeMilli-Grid 87568 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.600 |
| 25+ | $2.470 |
| 50+ | $2.330 |
| 100+ | $2.190 |
| 250+ | $2.020 |
| 500+ | $1.900 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87568-1493Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37AC1355
Product RangeMilli-Grid 87568 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
No. of Rows2 Row
No. of Contacts14Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMilli-Grid 87568 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
No. of Contacts
14Contacts
Contact Material
Copper Alloy
Product Range
Milli-Grid 87568 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
