Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87760-0816Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ8606
Product RangeMilli-Grid 87760 Series
Your Part Number
3,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.935 |
| 25+ | $0.900 |
| 50+ | $0.856 |
| 100+ | $0.813 |
| 250+ | $0.775 |
| 500+ | $0.737 |
| 1000+ | $0.708 |
Price for:Each
Minimum: 10
Multiple: 10
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87760-0816Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ8606
Product RangeMilli-Grid 87760 Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMilli-Grid 87760 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPCT (Polycyclohexylenedimethylene Terephthalate) Body
Connector OrientationRight Angle
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
Milli-Grid 87760 Series
Contact Material
Phosphor Bronze
Connector Body Material
PCT (Polycyclohexylenedimethylene Terephthalate) Body
Contact Current Rating
2A
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
