Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87898-0455Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel85AJ8635
Cut Tape26AK4706
Product RangeC-Grid, SL 87898 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.490 |
| 25+ | $1.360 |
| 50+ | $1.280 |
| 100+ | $1.210 |
| 500+ | $1.130 |
| 1000+ | $1.060 |
| 2500+ | $0.989 |
Full Reel
| Quantity | Price |
|---|---|
| 440+ | $1.030 |
| 1320+ | $1.010 |
| 2200+ | $0.959 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87898-0455Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel85AJ8635
Cut Tape26AK4706
Product RangeC-Grid, SL 87898 Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeC-Grid, SL 87898 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
C-Grid, SL 87898 Series
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
3A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
