Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No885366210Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08AK8601
Product Range88536 Series
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.890 |
| 5+ | $204.210 |
| 10+ | $202.230 |
| 25+ | $200.140 |
| 50+ | $199.290 |
Price for:Each
Minimum: 1
Multiple: 1
$206.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No885366210Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08AK8601
Product Range88536 Series
Fibre Optic Connector AMPO
Fibre Optic Connector BMPO
No. of Fibers12Fibres
Fibre TypeMultimode
Lead Length - Metric10m
Fibre Diameter50µm / 125µm
Product Range88536 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO
No. of Fibers
12Fibres
Lead Length - Metric
10m
Product Range
88536 Series
Fibre Optic Connector B
MPO
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
