Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No885366503Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08AK8603
Product Range88536 Series
Your Part Number
141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.740 |
| 5+ | $162.010 |
| 10+ | $160.120 |
| 25+ | $158.430 |
| 50+ | $156.790 |
| 100+ | $155.720 |
Price for:Each
Minimum: 1
Multiple: 1
$164.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No885366503Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08AK8603
Product Range88536 Series
Fibre Optic Connector AMPO
Fibre Optic Connector BLC Duplex (4)
No. of Fibers-
Fibre TypeMultimode
Lead Length - Metric3m
Fibre Diameter50µm / 125µm
Product Range88536 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO
No. of Fibers
-
Lead Length - Metric
3m
Product Range
88536 Series
Fibre Optic Connector B
LC Duplex (4)
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
