Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No885366715Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08AK8608
Product Range88536 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.820 |
| 5+ | $286.500 |
| 10+ | $279.340 |
| 25+ | $272.160 |
| 50+ | $260.710 |
| 100+ | $256.410 |
Price for:Each
Minimum: 1
Multiple: 1
$300.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No885366715Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08AK8608
Product Range88536 Series
Fibre Optic Connector AMTP
Fibre Optic Connector BLC Duplex (4)
No. of Fibers-
Fibre TypeMultimode
Lead Length - Metric15m
Fibre Diameter50µm / 125µm
Product Range88536 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibers
-
Lead Length - Metric
15m
Product Range
88536 Series
Fibre Optic Connector B
LC Duplex (4)
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
