Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89761-6133Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AJ7875
Product RangeMMCX 89761 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.830 |
| 5+ | $17.500 |
| 10+ | $16.150 |
| 25+ | $15.280 |
| 50+ | $14.650 |
| 100+ | $12.820 |
| 250+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$18.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-6133Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AJ7875
Product RangeMMCX 89761 Series
Cable Length - Imperial6"
Connector to Connector90° MCX Plug to 90° MCX Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeMMCX 89761 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
MMCX 89761 Series
Connector to Connector
90° MCX Plug to 90° MCX Plug
Coaxial Cable Type
RG316
Connector Type B
MCX Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
