Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89761-6135Copy
Newark Part No.40AK1992
Product RangeMMCX 89761 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.630 |
| 5+ | $18.590 |
| 10+ | $17.550 |
| 25+ | $16.800 |
| 50+ | $16.100 |
| 100+ | $15.410 |
| 250+ | $14.570 |
Price for:Each
Minimum: 1
Multiple: 1
$19.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-6135Copy
Newark Part No.40AK1992
Product RangeMMCX 89761 Series
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG-316
Connector Type AMMCX
Impedance50ohm
Product RangeMMCX 89761 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG-316
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
457.2mm
Connector Type A
MMCX
Product Range
MMCX 89761 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
