Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89761-6760Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AJ7877
Product RangeMMCX 89761 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.160 |
| 5+ | $22.420 |
| 10+ | $21.790 |
| 25+ | $20.510 |
| 50+ | $19.690 |
| 100+ | $18.870 |
| 250+ | $17.590 |
Price for:Each
Minimum: 1
Multiple: 1
$23.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-6760Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AJ7877
Product RangeMMCX 89761 Series
Cable Length - Imperial6"
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Color-
Product RangeMMCX 89761 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
MMCX 89761 Series
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG316
Connector Type B
MCX Plug
Jacket Color
-
SVHC
To Be Advised
Alternatives for 89761-6760
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
