Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No89762-1540Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3208
Product Range89762 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $244.170 |
| 5+ | $231.580 |
| 10+ | $225.290 |
| 25+ | $219.000 |
| 50+ | $208.930 |
| 100+ | $205.150 |
Price for:Each
Minimum: 1
Multiple: 1
$244.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-1540Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3208
Product Range89762 Series
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeTemp-Flex 086SC-2401
Connector Type A2.92mm Straight Plug
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket ColorBlue
Product Range89762 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Cable Length - Metric
152.4mm
Connector Type A
2.92mm Straight Plug
Impedance
50ohm
Product Range
89762 Series
Cable Length - Imperial
6"
Coaxial Cable Type
Temp-Flex 086SC-2401
Connector Type B
2.92mm Straight Plug
Jacket Color
Blue
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
