Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90131-0132Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ8670
Product RangeC-Grid III 90131 Series
Your Part Number
2,705 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.660 |
| 100+ | $1.550 |
| 250+ | $1.460 |
| 500+ | $1.380 |
| 1000+ | $1.290 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 10
Multiple: 10
$16.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90131-0132Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ8670
Product RangeC-Grid III 90131 Series
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90131 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
24Contacts
Product Range
C-Grid III 90131 Series
Contact Material
Brass
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
3A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
