Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90160-0134Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AK6616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $2.040 |
| 25+ | $1.860 |
| 50+ | $1.840 |
| 100+ | $1.830 |
| 250+ | $1.740 |
| 500+ | $1.710 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90160-0134Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AK6616
No. of Contacts34Contacts
Product Range-
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing2.54mm
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
No. of Contacts
34Contacts
Connector Mounting
Cable Mount
Pitch Spacing
2.54mm
Contact Gender
Socket
Contact Plating
-
No. of Rows
2Rows
Product Range
-
Contact Termination Type
-
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
Triphenyl Phosphate (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
