Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90816-0220Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel92AJ7923
Cut Tape26AK4726
Product RangePicoflex 90816 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.410 |
| 25+ | $2.170 |
| 50+ | $2.120 |
| 100+ | $2.080 |
| 250+ | $1.970 |
| 500+ | $1.870 |
| 1000+ | $1.640 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $1.630 |
| 1200+ | $1.580 |
| 2400+ | $1.540 |
| 3600+ | $1.490 |
| 6000+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90816-0220Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel92AJ7923
Cut Tape26AK4726
Product RangePicoflex 90816 Series
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount Straight
Product RangePicoflex 90816 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Body MaterialPPA (Polyphthalamide) Body
Connector OrientationStraight
Contact Current Rating1.2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
Picoflex 90816 Series
Contact Material
Brass
Connector Body Material
PPA (Polyphthalamide) Body
Contact Current Rating
1.2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
