Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No91999-1249Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ8699
Your Part Number
702 In Stock
1,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.420 |
| 25+ | $1.400 |
| 100+ | $1.390 |
| 250+ | $1.190 |
| 500+ | $1.180 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 10
Multiple: 10
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No91999-1249Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ8699
No. of Contacts3Contacts
Product Range-
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing5mm
Contact GenderTab
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5mm
Contact Gender
Tab
Contact Plating
Silver
No. of Rows
1Rows
Product Range
-
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
