Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-0432Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AJ7623
Product RangePicoflex OTS 92315 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.500 |
| 25+ | $2.420 |
| 50+ | $2.340 |
| 100+ | $2.250 |
| 250+ | $2.100 |
| 500+ | $1.950 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0432Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AJ7623
Product RangePicoflex OTS 92315 Series
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions4Positions
Cable Length - Imperial12.6"
Cable Length - Metric320mm
Connector Pitch1.27mm
Product RangePicoflex OTS 92315 Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
12.6"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
4Positions
Cable Length - Metric
320mm
Product Range
Picoflex OTS 92315 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 92315-0432
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
