Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-1207Copy
Newark Part No.85AJ8701
Product RangePicoflex 92315 Series
Your Part Number
1,389 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.320 |
| 25+ | $2.190 |
| 50+ | $2.100 |
| 100+ | $2.020 |
| 250+ | $1.920 |
| 500+ | $1.900 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 10
Multiple: 10
$23.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-1207Copy
Newark Part No.85AJ8701
Product RangePicoflex 92315 Series
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions12Positions
Cable Length - Imperial2.8"
Cable Length - Metric70mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
2.8"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
12Positions
Cable Length - Metric
70mm
Product Range
Picoflex 92315 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
