Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93600-0342Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK7445
Product RangeGWconnect 93600 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.420 |
| 25+ | $1.280 |
| 50+ | $1.260 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 500+ | $1.110 |
| 2500+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0342Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK7445
Product RangeGWconnect 93600 Series
Product RangeGWconnect 93600 Series
Thread Size - MetricM12 x 1.5
Cable Gland MaterialNylon (Polyamide)
Gland ColourLight Grey
Cable Diameter Min3mm
Cable Diameter Max6.5mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
3mm
IP / NEMA Rating
IP68
Thread Size - Metric
M12 x 1.5
Gland Colour
Light Grey
Cable Diameter Max
6.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 93600-0342
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
