Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93600-0407Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26AM6789
Product RangeGWconnect 93600 Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.110 |
| 25+ | $2.040 |
| 50+ | $1.970 |
| 100+ | $1.890 |
| 250+ | $1.730 |
| 500+ | $1.600 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 10
Multiple: 10
$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0407Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26AM6789
Product RangeGWconnect 93600 Series
Product RangeGWconnect 93600 Series
Thread Size - MetricPG13.5
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min6mm
Cable Diameter Max11mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
6mm
IP / NEMA Rating
IP68
Thread Size - Metric
PG13.5
Gland Colour
Black
Cable Diameter Max
11mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
