Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93600-0419Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK7468
Product RangeGWconnect 93600 Series
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.250 |
| 25+ | $2.950 |
| 50+ | $2.880 |
| 100+ | $2.820 |
| 250+ | $2.650 |
| 500+ | $2.540 |
| 1000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0419Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK7468
Product RangeGWconnect 93600 Series
Product RangeGWconnect 93600 Series
Thread Size - MetricPG21
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min13mm
Cable Diameter Max18mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
13mm
IP / NEMA Rating
IP68
Thread Size - Metric
PG21
Gland Colour
Black
Cable Diameter Max
18mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 93600-0419
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
