Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0115Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AC7789
Product Range93601 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.900 |
| 5+ | $37.090 |
| 10+ | $36.270 |
| 25+ | $33.840 |
| 50+ | $32.210 |
| 100+ | $29.770 |
| 250+ | $27.160 |
Price for:Each
Minimum: 1
Multiple: 1
$37.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0115Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AC7789
Product Range93601 Series
Product Range93601 Series
Heavy Duty Connector TypeInsert
No. of Contacts72 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
93601 Series
No. of Contacts
72 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
