Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0198Copy
Newark Part No.83AK7480
Product Range93601 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.850 |
| 5+ | $54.360 |
| 10+ | $50.870 |
| 25+ | $48.850 |
| 50+ | $47.410 |
| 100+ | $45.970 |
| 250+ | $43.670 |
Price for:Each
Minimum: 1
Multiple: 1
$57.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0198Copy
Newark Part No.83AK7480
Product Range93601 Series
Product Range93601 Series
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Current Rating80A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
93601 Series
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
