Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0307Copy
Newark Part No.83AK7488
Product Range93601 Series
Your Part Number
47 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.240 |
| 5+ | $29.900 |
| 10+ | $29.560 |
| 25+ | $28.990 |
| 50+ | $28.850 |
| 100+ | $28.710 |
| 250+ | $28.570 |
Price for:Each
Minimum: 1
Multiple: 1
$30.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0307Copy
Newark Part No.83AK7488
Product Range93601 Series
Product Range93601 Series
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
93601 Series
No. of Contacts
24 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
