Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93604-0042Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK7503
Product RangeGWconnect 93604 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $354.270 |
Price for:Each
Minimum: 1
Multiple: 1
$354.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0042Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK7503
Product RangeGWconnect 93604 Series
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric407mm
External Width - Metric313mm
External Depth - Metric157mm
IP RatingIP66, IP69
IP RatingIP66, IP69
Body ColorGrey
NEMA Rating-
External Height - Imperial16.02"
External Width - Imperial12.32"
External Depth - Imperial6.18"
Product RangeGWconnect 93604 Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
407mm
External Depth - Metric
157mm
IP Rating
IP66, IP69
NEMA Rating
-
External Width - Imperial
12.32"
Product Range
GWconnect 93604 Series
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
313mm
IP Rating
IP66, IP69
Body Color
Grey
External Height - Imperial
16.02"
External Depth - Imperial
6.18"
SVHC
To Be Advised
Alternatives for 93604-0042
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
