Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93604-0103Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM6800
Product RangeGWconnect 93604 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.330 |
| 5+ | $96.480 |
| 10+ | $96.470 |
| 25+ | $94.540 |
| 50+ | $92.610 |
Price for:Each
Minimum: 1
Multiple: 1
$107.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0103Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM6800
Product RangeGWconnect 93604 Series
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric100mm
External Width - Metric100mm
External Depth - Metric80mm
IP RatingIP66, IP69
IP RatingIP66, IP69
Body ColorGrey
NEMA RatingNEMA ICS 5, 250
External Height - Imperial3.94"
External Width - Imperial3.94"
External Depth - Imperial3.15"
Product RangeGWconnect 93604 Series
SVHCNo SVHC (25-Jun-2025)
Configurable-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100mm
External Depth - Metric
80mm
IP Rating
IP66, IP69
NEMA Rating
NEMA ICS 5, 250
External Width - Imperial
3.94"
Product Range
GWconnect 93604 Series
Configurable
-
Enclosure Material
Diecast Aluminium
External Width - Metric
100mm
IP Rating
IP66, IP69
Body Color
Grey
External Height - Imperial
3.94"
External Depth - Imperial
3.15"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
