Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93604-0153Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK7508
Product RangeGWconnect 93604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.870 |
Price for:Each
Minimum: 1
Multiple: 1
$19.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0153Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK7508
Product RangeGWconnect 93604 Series
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric45mm
External Width - Metric50mm
External Depth - Metric30mm
IP RatingIP66, IP69
IP RatingIP66, IP69
Body ColorLight Grey
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial1.97"
External Depth - Imperial1.18"
Product RangeGWconnect 93604 Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
45mm
External Depth - Metric
30mm
IP Rating
IP66, IP69
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
GWconnect 93604 Series
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
50mm
IP Rating
IP66, IP69
Body Color
Light Grey
External Height - Imperial
1.77"
External Depth - Imperial
1.18"
SVHC
To Be Advised
Alternatives for 93604-0153
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
