Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98266-0119Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AJ8715
Product RangePremo-Flex 98266 Series
Your Part Number
773 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $4.750 |
| 25+ | $4.480 |
| 50+ | $4.310 |
| 100+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-0119Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AJ8715
Product RangePremo-Flex 98266 Series
No. of Conductors12Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2ft
Cable Length - Metric51mm
Jacket ColorWhite
Product RangePremo-Flex 98266 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
12Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 98266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2ft
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
