Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV108, 0.327KGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AM1493
Product RangeSNAPSIL RTV100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.790 |
| 5+ | $36.820 |
| 10+ | $35.060 |
| 25+ | $33.080 |
| 50+ | $30.600 |
| 100+ | $28.620 |
| 250+ | $25.650 |
Price for:Each
Minimum: 1
Multiple: 1
$39.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV108, 0.327KGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AM1493
Product RangeSNAPSIL RTV100 Series
Sealant TypeSilicone - 2 Part
Sealant ApplicationsBonding, Electrical, Gasketing, Sealing
Dispensing MethodCartridge
Sealant ColorTranslucent
Volume-
Weight0.327kg
Product RangeSNAPSIL RTV100 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sealant Type
Silicone - 2 Part
Dispensing Method
Cartridge
Volume
-
Product Range
SNAPSIL RTV100 Series
Sealant Applications
Bonding, Electrical, Gasketing, Sealing
Sealant Color
Translucent
Weight
0.327kg
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
