Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV157, 0.09KGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21AM4150
Product RangeSNAPSIL SilTRUST Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $81.970 |
| 5+ | $76.880 |
| 10+ | $74.290 |
| 25+ | $70.370 |
| 50+ | $64.990 |
| 100+ | $59.760 |
| 250+ | $55.070 |
Price for:Each
Minimum: 1
Multiple: 1
$81.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV157, 0.09KGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21AM4150
Product RangeSNAPSIL SilTRUST Series
Sealant TypeSilicone 1 Part
Sealant ApplicationsIndustrial
Dispensing MethodTube
Sealant ColorGrey
Volume-
Weight90g
Product RangeSNAPSIL SilTRUST Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Tube
Volume
-
Product Range
SNAPSIL SilTRUST Series
Sealant Applications
Industrial
Sealant Color
Grey
Weight
90g
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
