Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTN8000BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AN4054
Product RangeSnapsil Series
Your Part Number
6 In Stock
19 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.120 |
| 5+ | $43.750 |
| 10+ | $41.760 |
| 25+ | $39.520 |
| 50+ | $36.710 |
| 100+ | $34.460 |
| 250+ | $31.100 |
Price for:Each
Minimum: 1
Multiple: 1
$47.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTN8000BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AN4054
Product RangeSnapsil Series
Sealant TypeSilicone 1 Part
Sealant ApplicationsCommunication Equipment, Electrical and Electronics, Glass, Metals, Plastics
Dispensing Method-
Sealant ColorBlack
Volume333ml
Weight470g
Product RangeSnapsil Series
SVHCTo Be Advised
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
-
Volume
333ml
Product Range
Snapsil Series
Sealant Applications
Communication Equipment, Electrical and Electronics, Glass, Metals, Plastics
Sealant Color
Black
Weight
470g
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
