Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV24881-S-00A
Newark Part No.46AM2969
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.630 |
Price for:Each
Minimum: 1
Multiple: 1
$31.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV24881-S-00A
Newark Part No.46AM2969
Device TopologySynchronous Buck (Step Down)
No. of Outputs1Outputs
Output Current700mA
Output Voltage-
Input Voltage Min10V
Input Voltage Max60V
Core ChipMP24881GN
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board MP24881GN
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Synchronous Buck (Step Down)
Output Current
700mA
Input Voltage Min
10V
Core Chip
MP24881GN
Kit Contents
Evaluation Board MP24881GN
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
60V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
