Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMID1W0505AGY-3S-PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.04AM1225
Your Part Number
392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 50+ | $7.440 |
| 100+ | $6.870 |
| 250+ | $6.250 |
| 500+ | $5.510 |
| 1000+ | $4.470 |
| 2500+ | $4.280 |
| 5000+ | $4.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMID1W0505AGY-3S-PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.04AM1225
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyIsolated
Input Voltage Min4.5V
Input Voltage Max5.5V
Max Output Current-
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max5V
Switching Frequency Typ-
Efficiency54%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Regulator Output Type
Fixed
Topology
Isolated
Input Voltage Max
5.5V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
-
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
54%
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
