Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2722GRH-0000-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel78AK7221RL
Cut Tape78AK7221
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.180 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 50+ | $2.250 |
| 100+ | $2.040 |
| 250+ | $1.940 |
| 500+ | $1.900 |
| 1000+ | $1.870 |
| 2500+ | $1.820 |
| 5000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2722GRH-0000-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel78AK7221RL
Cut Tape78AK7221
Battery TypeLi-Ion, Li-Pol
Input Voltage16V
Battery Charge Voltage4.6V
Charge Current5A
IC Case / PackageQFN
No. of Pins22Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.6V
IC Case / Package
QFN
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
16V
Charge Current
5A
No. of Pins
22Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
