Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2724GRH-0000-ZCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel25AM6904RL
Cut Tape25AM6904
Your Part Number
3,436 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 50+ | $1.280 |
| 100+ | $1.140 |
| 250+ | $1.080 |
| 500+ | $1.040 |
| 1000+ | $1.030 |
| 2500+ | $0.975 |
| 5000+ | $0.955 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2724GRH-0000-ZCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel25AM6904RL
Cut Tape25AM6904
Battery TypeLi-Ion, Li-Pol
Input Voltage26V
Battery Charge Voltage4.6V
Charge Current2.2A
IC Case / PackageQFN
No. of Pins22Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.6V
IC Case / Package
QFN
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
26V
Charge Current
2.2A
No. of Pins
22Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
