Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2796DFP-0001-TCopy
Newark Part No.04AM1273
Your Part Number
1,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2796DFP-0001-TCopy
Newark Part No.04AM1273
Battery TypeMulti-Chemistry
InterfacesI2C, SPI
No. of Cells16Cells
Supply Voltage Min18V
Supply Voltage Max75.2V
IC Case / PackageTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Battery Type
Multi-Chemistry
No. of Cells
16Cells
Supply Voltage Max
75.2V
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Interfaces
I2C, SPI
Supply Voltage Min
18V
IC Case / Package
TQFP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
